Part Details for 1301370087 by Molex
Overview of 1301370087 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301370087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3000-ND
|
DigiKey | Power Outlet Strips DUP RCPT POR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$67.7000 / $71.9400 | Buy Now |
DISTI #
WM11206-ND
|
DigiKey | DUPLEX OUTLET INDUSTRIAL DUTY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5500 | Buy Now |
DISTI #
1301370087
|
Avnet Americas | Super Safeway Multiple Outlet Box Standard Depth 2-Sided Cord Clamp Duplex Cover Plates Only - Bulk (Alt: 1301370087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301370087
|
Mouser Electronics | Power Outlet Strips DUP RCPT PORTABLE OUTLET BX RoHS: Compliant | 6 |
|
$85.6100 | Buy Now |
DISTI #
MOL130137-0087
|
Heilind Electronics | DUP RCPT PORTABLE OUTLET BX 3000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130137-0087
|
TTI | Power Outlet Strips SUPER-SAFEWAY MULT OUTLET BOX Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$82.3900 | Buy Now |
DISTI #
1301370087
|
Avnet Americas | Super Safeway Multiple Outlet Box Standard Depth 2-Sided Cord Clamp Duplex Cover Plates Only - Bulk (Alt: 1301370087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301370087
|
Avnet Americas | Super Safeway Multiple Outlet Box Standard Depth 2-Sided Cord Clamp Duplex Cover Plates Only - Bulk (Alt: 1301370087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301370087
|
PEI Genesis | Power Cords/Plugs | 105 |
|
Buy Now |
Part Details for 1301370087
1301370087 CAD Models
1301370087 Part Data Attributes
|
1301370087
Molex
Buy Now
|
Compare Parts:
1301370087
Molex
|
Samacsys Manufacturer | Molex |