Part Details for 1301410038 by Molex
Overview of 1301410038 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1301410038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6371
|
Newark | 3Uper-Safeway Conn Nema 6-15 15A/250V |Molex 1301410038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2400 / $55.2700 | Buy Now |
DISTI #
2266-1549-ND
|
DigiKey | AC Power Plugs & Receptacles SAF Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$32.8200 / $35.6200 | Buy Now |
DISTI #
1301410038-ND
|
DigiKey | PWR ENT RCPT NEMA6-15 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$41.1721 / $52.6300 | Buy Now |
DISTI #
1301410038
|
Avnet Americas | Super-Safeway Connector 2 Position/3 Wire NEMA 6-15 250V - Bulk (Alt: 1301410038) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301410038
|
Mouser Electronics | AC Power Plugs & Receptacles SAFEWAY 6-15 15A/ 250V RoHS: Compliant | 1 |
|
$38.5600 / $52.3300 | Buy Now |
DISTI #
MOL130141-0038
|
Heilind Electronics | 3UPER-SAFEWAY CONN NEMA 6-15 1 1549 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301410038
|
Avnet Americas | Super-Safeway Connector 2 Position/3 Wire NEMA 6-15 250V - Bulk (Alt: 1301410038) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301410038
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208075
|
TestEquity LLC | Molex 1301410038 Super-Safeway Connector, 2 Pole/3 Wire, NEMA 6-15, 250V | 0 |
|
$35.6300 | Buy Now |
Part Details for 1301410038
1301410038 CAD Models
1301410038 Part Data Attributes:
|
1301410038
Molex
Buy Now
Datasheet
|
Compare Parts:
1301410038
Molex
CONN SAFEWAY 6-15 15A/250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |