Part Details for 1301420026 by Molex
Overview of 1301420026 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301420026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7785
|
Newark | Super-Safeway Conn Nema L16-20 20A3Phase |Molex 1301420026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$96.4500 / $123.2900 | Buy Now |
DISTI #
2266-2776-ND
|
DigiKey | SAFEWAY FLANGED RECEPTACLE WITH Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$79.4500 | Buy Now |
DISTI #
WM21017-ND
|
DigiKey | PWR ENT RCPT NEMAL16-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$85.4600 | Buy Now |
DISTI #
1301420026
|
Avnet Americas | Super-Safeway Connector with Locking Blade 3 Pole/4 Wire NEMA L16-20 3-Phase 480V Yellow - Bulk (Alt: 1301420026) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301420026
|
Mouser Electronics | AC Power Plugs & Receptacles SUPER-SAFEWAY NEMA L16-20 RoHS: Compliant | 3 |
|
$100.1100 / $117.3700 | Buy Now |
DISTI #
MOL130142-0026
|
Heilind Electronics | SUPER-SAFEWAY CONN NEMA L16-20 20A3PHASE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849235
|
Verical | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$67.4800 / $70.2900 | Buy Now |
DISTI #
1301420026-MOL
|
TME | 1301420026 Min Qty: 1 | 10 |
|
$78.9092 / $91.3278 | Buy Now |
DISTI #
C1S516503042080
|
Chip1Stop | Connector Power RoHS: Compliant | 10 |
|
$81.2000 / $84.8000 | Buy Now |
DISTI #
C1S516500996300
|
Chip1Stop | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™ RoHS: Compliant | 10 |
|
$80.6000 / $84.2000 | Buy Now |
Part Details for 1301420026
1301420026 CAD Models
1301420026 Part Data Attributes
|
1301420026
Molex
Buy Now
|
Compare Parts:
1301420026
Molex
|
Samacsys Manufacturer | Molex |