Part Details for 1301430248 by Molex
Overview of 1301430248 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7600
|
Newark | 26W81 25Ft 14/5 Sow 27W81 |Molex 1301430248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$541.0700 | Buy Now |
DISTI #
2266-1301430248-ND
|
DigiKey | 26W81 25FT 14/5 SOW 27W81 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$433.3500 | Buy Now |
DISTI #
1301430248-ND
|
DigiKey | 26W81 25FT 14/5 SOW 27W81 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$706.2400 | Buy Now |
DISTI #
1301430248
|
Avnet Americas | 26W81 25FT 14/5 SOW 27W81 - Bulk (Alt: 1301430248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430248
|
Mouser Electronics | Power Outlet Strips 26W81 25FT 14/5 SOW 27W81 | 0 |
|
$525.2900 | Order Now |
DISTI #
MOL130143-0248
|
Heilind Electronics | 26W81 25FT 14/5 SOW 27W81 26W81A145 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301430248
|
Avnet Americas | 26W81 25FT 14/5 SOW 27W81 - Bulk (Alt: 1301430248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208212
|
TestEquity LLC | Molex 1301430248 Watertite Cordset 14 Gauge SOOW, 4 Pole/5 Wire, Cordset Length 7.62m (25.0 ft.), NEMA L21-20, 208V | 1 |
|
$433.4500 | Buy Now |