Part Details for 1301430263 by Molex
Overview of 1301430263 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1301430263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7827
|
Newark | 28W47 W/50 10-3So 29W47 |Molex 1301430263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$655.7300 / $659.7900 | Buy Now |
DISTI #
2266-1301430263-ND
|
DigiKey | 28W47 W/50 10-3SO 29W47 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$549.4000 | Buy Now |
DISTI #
1301430263-ND
|
DigiKey | 28W47 W/50 10-3SO 29W47 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$895.3600 | Buy Now |
DISTI #
1301430263
|
Avnet Americas | 28W47 W/50 10-3SO 29W47 - Bulk (Alt: 1301430263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301430263
|
Mouser Electronics | Power Outlet Strips 28W47 W/50 10-3SO 29W47 | 0 |
|
$660.5300 | Order Now |
DISTI #
MOL130143-0263
|
Heilind Electronics | 28W47 W/50 10-3SO 29W47 28W47B103 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301430263
|
Avnet Americas | 28W47 W/50 10-3SO 29W47 - Bulk (Alt: 1301430263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208219
|
TestEquity LLC | Molex 1301430263 Watertite Extreme Cordset, 10 Gauge SOOW, 2 Pole/3 Wire, Cordset, Length 15.24m (50.0 ft.), NEMA L5-30, 125V | 1 |
|
$549.5300 | Buy Now |