Part Details for 130144-0016 (ALTERNATE: 14R47) by Woodhead Molex
Overview of 130144-0016 (ALTERNATE: 14R47) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130144-0016 (ALTERNATE: 14R47)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70967112
|
RS | Safeway Right-Angle Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Yellow | Molex Woodhead/Brad 130144-0016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5800 | RFQ |