Part Details for 1301440025 by Molex
Overview of 1301440025 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301440025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1952
|
Newark | L5-15 Conn Hi-Impact |Molex 1301440025 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$39.6200 / $49.1700 | Buy Now |
DISTI #
2266-4729-ND
|
DigiKey | SAFEWAY CONNECTOR 2 POLE/3 WIRE, Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$31.3800 | Buy Now |
DISTI #
1301440025-ND
|
DigiKey | L5-15 CONN HI-IMPACT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0900 | Buy Now |
DISTI #
1301440025
|
Avnet Americas | Safeway Connector 2 Pole/3 Wire NEMA L5-15 125V Black/White - Bulk (Alt: 1301440025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440025
|
Mouser Electronics | AC Power Plugs & Receptacles L5-15 CONN HI-IMPACT RoHS: Compliant | 0 |
|
$33.5400 / $36.3100 | Order Now |
DISTI #
MOL130144-0025
|
Heilind Electronics | L5-15 CONN HI-IMPACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130144-0025
|
TTI | AC Power Plugs & Receptacles SAFEWAY CONN 2P/3W 125V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6200 / $36.0000 | Buy Now |
DISTI #
1301440025
|
Avnet Americas | Safeway Connector 2 Pole/3 Wire NEMA L5-15 125V Black/White - Bulk (Alt: 1301440025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301440025
|
Avnet Americas | Safeway Connector 2 Pole/3 Wire NEMA L5-15 125V Black/White - Bulk (Alt: 1301440025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301440025
|
PEI Genesis | AC Power Plugs & Receptacles | 7 |
|
Buy Now |