-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2662
|
Newark | 5-15 Connector Hi-Impact |Molex 1301440044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$39.7000 / $49.7800 | Buy Now |
DISTI #
2266-5269-ND
|
DigiKey | AC Power Plugs & Receptacles ECT Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$28.8300 / $30.0100 | Buy Now |
DISTI #
1301440044-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7109 / $44.3700 | Buy Now |
DISTI #
1301440044
|
Avnet Americas | MLX1301440044 - Bulk (Alt: 1301440044) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440044
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR 5-15 NEMA HI-IMPACT RoHS: Compliant | 14 |
|
$39.3100 / $48.7800 | Buy Now |
DISTI #
MOL130144-0044
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130144-0044 5-15 CONNECTOR HI-IMPACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130144-0044
|
TTI | AC Power Plugs & Receptacles SAFEWAY CONN 2P/3W NEMA 125V Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.8600 | Buy Now |
DISTI #
1301440044
|
Avnet Americas | MLX1301440044 - Bulk (Alt: 1301440044) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301440044
|
Avnet Americas | MLX1301440044 - Bulk (Alt: 1301440044) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301440044
|
PEI Genesis | AC Power Plugs & Receptacles | 343 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1301440044
Molex
Buy Now
|
Compare Parts:
1301440044
Molex
|
Samacsys Manufacturer | Molex |