Part Details for 1301440059 by Molex
Overview of 1301440059 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301440059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2717
|
Newark | Safeway+ Connector Nema 5-20 20A/125Vrub/Molex/Woodhead |Molex 1301440059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7743 |
|
$30.9400 / $35.4800 | Buy Now |
DISTI #
1301440059
|
Avnet Americas | 1301440059 - Bulk (Alt: 1301440059) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440059
|
Mouser Electronics | AC Power Plugs & Receptacles SAFEWAY+ 5-20 20A/ 125V RoHS: Compliant | 0 |
|
$25.4200 / $33.4500 | Order Now |
DISTI #
1301440059
|
Avnet Americas | 1301440059 - Bulk (Alt: 1301440059) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301440059
|
PEI Genesis | AC Power Plugs & Receptacles | 7743 |
|
Buy Now |
Part Details for 1301440059
1301440059 CAD Models
1301440059 Part Data Attributes:
|
1301440059
Molex
Buy Now
|
Compare Parts:
1301440059
Molex
|
Samacsys Manufacturer | Molex |