Part Details for 1301440067 by Molex
Overview of 1301440067 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301440067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3171
|
Newark | 6-15 Conn Hi-Impact |Molex 1301440067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.9400 / $51.0400 | Buy Now |
DISTI #
2266-5669-ND
|
DigiKey | SAFEWAY CONNECTOR WITH LOCKING B Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$32.8900 | Buy Now |
DISTI #
1301440067-ND
|
DigiKey | 6-15 CONN HI-IMPACT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4700 | Buy Now |
DISTI #
1301440067
|
Avnet Americas | 6-15 CONN HI-IMPACT - Bulk (Alt: 1301440067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301440067
|
Mouser Electronics | AC Power Plugs & Receptacles 6-15 CONN HI-IMPACT | 0 |
|
$37.6500 / $48.1200 | Order Now |
DISTI #
MOL130144-0067
|
Heilind Electronics | 6-15 CONN HI-IMPACT 5669 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301440067
|
Avnet Americas | 6-15 CONN HI-IMPACT - Bulk (Alt: 1301440067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301440067
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now | |
DISTI #
10208263
|
TestEquity LLC | Molex 1301440067 Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L6-15, 250V | 4 |
|
$32.9100 | Buy Now |
Part Details for 1301440067
1301440067 CAD Models
1301440067 Part Data Attributes:
|
1301440067
Molex
Buy Now
Datasheet
|
Compare Parts:
1301440067
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |