Part Details for 1301450010 by Molex
Overview of 1301450010 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1301450010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7521
|
Newark | Hi-Amp Turnex L5-20 Plug 2P3W |Molex 1301450010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$34.3900 / $45.7800 | Buy Now |
DISTI #
2266-1301450010-ND
|
DigiKey | HI-AMP TURNEX L5-20 PLUG 2P3W Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$27.4100 | Buy Now |
DISTI #
1301450010-ND
|
DigiKey | HI-AMP TURNEX L5-20 PLUG 2P3W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5329 / $42.8700 | Buy Now |
DISTI #
1301450010
|
Avnet Americas | HI-AMP TURNEX L5-20 PLUG 2P3W - Bulk (Alt: 1301450010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450010
|
Mouser Electronics | AC Power Plugs & Receptacles HI-AMP TURNEX L5-20 PLUG 2P3W | 3 |
|
$32.9700 / $43.1600 | Buy Now |
DISTI #
MOL130145-0010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130145-0010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30162784
|
Verical | Conn Power M 2Power/1Ground POS ST 3 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$24.2500 | Buy Now |
DISTI #
Molex 1301450010
|
PEI Genesis | Mains Power Connector | 8 |
|
Buy Now | |
DISTI #
10208279
|
TestEquity LLC | Molex 1301450010 Safeway Plug, 2 Pole/3 Wire, NEMA L5-20, 125V, Yellow | 8 |
|
$27.4100 | Buy Now |
Part Details for 1301450010
1301450010 CAD Models
1301450010 Part Data Attributes
|
1301450010
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450010
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |