Part Details for 1301450011 by Molex
Overview of 1301450011 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1301450011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7522
|
Newark | Hi-Amp Turnex L6-20 Plug 2P3W |Molex 1301450011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$32.1600 / $39.6300 | Buy Now |
DISTI #
2266-1301450011-ND
|
DigiKey | HI-AMP TURNEX L6-20 PLUG 2P3W Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$27.4100 | Buy Now |
DISTI #
1301450011-ND
|
DigiKey | HI-AMP TURNEX L6-20 PLUG 2P3W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$33.3421 / $42.8700 | Buy Now |
DISTI #
1301450011
|
Avnet Americas | HI-AMP TURNEX L6-20 PLUG 2P3W - Bulk (Alt: 1301450011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301450011
|
Mouser Electronics | AC Power Plugs & Receptacles HI-AMP TURNEX L6-20 PLUG 2P3W RoHS: Compliant | 5 |
|
$31.1300 / $38.2500 | Buy Now |
DISTI #
MOL130145-0011
|
Heilind Electronics | HI-AMP TURNEX L6-20 PLUG 2P3W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29737254
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$24.2500 | Buy Now |
DISTI #
130145-0011
|
TTI | AC Power Plugs & Receptacles SAFEWAY PLUG 2P/3W W/LOCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.5800 / $37.0100 | Buy Now |
DISTI #
Molex 1301450011
|
PEI Genesis | Mains Power Connector | 7 |
|
Buy Now | |
DISTI #
10208280
|
TestEquity LLC | Molex 1301450011 Safeway Plug with Locking Blade, 2 Pole/3 Wire, NEMA L6-20, 250V | 7 |
|
$27.4100 | Buy Now |
Part Details for 1301450011
1301450011 CAD Models
1301450011 Part Data Attributes
|
1301450011
Molex
Buy Now
Datasheet
|
Compare Parts:
1301450011
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |