Part Details for 130146-0068 (ALTERNATE: 15W48) by Woodhead Molex
Overview of 130146-0068 (ALTERNATE: 15W48) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130146-0068 (ALTERNATE: 15W48)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71970176
|
RS | Watertite Extreme Connector, 2 Pole/3 Wire, NEMA 6-20, 250V, Cord Grip Body Size | Molex Woodhead/Brad 130146-0068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7900 / $80.6600 | RFQ |