Part Details for 130146-0129 (ALTERNATE: 60W47) by Woodhead Molex
Overview of 130146-0129 (ALTERNATE: 60W47) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130146-0129 (ALTERNATE: 60W47)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70404892
|
RS | Watertite Receptacle with Single Flip Coverplate, 2 Pole/3 Wire, NEMA 5-15, 125V | Molex Woodhead/Brad 130146-0129 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$110.1900 / $119.7700 | Buy Now |