Part Details for 1301460012 by Molex
Overview of 1301460012 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301460012-ND
|
DigiKey | PWR ENT PLUG NEMA1-15 STR SCREW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$35.2616 / $45.0700 | Buy Now |
DISTI #
1301460012
|
Avnet Americas | Watertite Plug 2 Pole/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 - Bulk (Alt: 1301460012) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460012
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG 1-15NEMA WATERTITE SAFEWAY RoHS: Compliant | 3 |
|
$35.2600 / $45.0700 | Buy Now |
DISTI #
MOL130146-0012
|
Heilind Electronics | 1-15P WATERTITE SAFEWAY PLUG 14W04 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0012
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/2W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.8200 / $36.2300 | Buy Now |
DISTI #
1301460012
|
Avnet Americas | Watertite Plug 2 Pole/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 - Bulk (Alt: 1301460012) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460012
|
Avnet Americas | Watertite Plug 2 Pole/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 - Bulk (Alt: 1301460012) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301460012
1301460012 CAD Models
1301460012 Part Data Attributes
|
1301460012
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460012
Molex
PLUG 1-15NEMA WATERTITE SAFEWAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |