Part Details for 1301460015 by Molex
Overview of 1301460015 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6047
|
Newark | Watertite Safeway Plug |Molex 1301460015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$37.5600 / $46.7700 | Buy Now |
DISTI #
06H6460
|
Newark | Connector Ac Power, Plug, 15 A, 125 V, Connector Type:Industrial Electrical Ac Power, Current Rating:15A, Connector Colour:Yellow, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:Watertite 130146 Series, Gender:Plugrohs Compliant: Yes |Molex 1301460015 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5000 / $35.1900 | Buy Now |
DISTI #
2266-1301460015-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$30.0700 / $30.6800 | Buy Now |
DISTI #
WM5594-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$36.2154 / $46.2900 | Buy Now |
DISTI #
1301460015
|
Avnet Americas | Watertite Straight Blade Plug 3 Pole/3 Wire Non-NEMA 15A 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460015) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460015
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG SAFEWAY 15A/10A WATERTITE RoHS: Compliant | 0 |
|
$34.9600 / $44.2400 | Order Now |
DISTI #
MOL130146-0015
|
Heilind Electronics | WATERTITE SAFEWAY PLUG WOODHEA D EXPRESS PART | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0015
|
TTI | AC Power Plugs & Receptacles WATERTITE SAFEWAY PLG 3P/3W Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.6800 / $34.3100 | Buy Now |
DISTI #
1301460015
|
Avnet Americas | Watertite Straight Blade Plug 3 Pole/3 Wire Non-NEMA 15A 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460015) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460015
|
Avnet Americas | Watertite Straight Blade Plug 3 Pole/3 Wire Non-NEMA 15A 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460015) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |