Part Details for 1301460016 by Molex
Overview of 1301460016 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6048
|
Newark | 14W07 W/25 16-3So 15W07 |Molex 1301460016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$270.4500 | Buy Now |
DISTI #
2266-1301460016-ND
|
DigiKey | 14W07 W/25 16-3SO 15W07 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$207.9400 / $225.6300 | Buy Now |
DISTI #
1301460016-ND
|
DigiKey | 14W07 W/25 16-3SO 15W07 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.0000 | Buy Now |
DISTI #
1301460016
|
Avnet Americas | 14W07 W/25 16-3SO 15W07 - Bulk (Alt: 1301460016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460016
|
Mouser Electronics | Power Outlet Strips 14W07 W/25 16-3SO 15W07 | 0 |
|
$254.9500 | Order Now |
DISTI #
MOL130146-0016
|
Heilind Electronics | 14W07 W/25 16-3SO 15W07 14W07A163 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460016
|
Avnet Americas | 14W07 W/25 16-3SO 15W07 - Bulk (Alt: 1301460016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460016
|
Avnet Americas | 14W07 W/25 16-3SO 15W07 - Bulk (Alt: 1301460016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208308
|
TestEquity LLC | Molex 1301460016 Watertite Extreme Cordset 16 Gauge SOOW, 3 Pole/3 Wire, Cordset Length 7.62m (25.0 ft.), Non-NEMA 15A/125V, 10A/250V | 3 |
|
$225.6800 | Buy Now |