Part Details for 1301460021 by Molex
Overview of 1301460021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6051
|
Newark | 1-15P Watertite Polarized |Molex 1301460021 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8500 / $44.3800 | Buy Now |
DISTI #
1301460021-ND
|
DigiKey | 1-15P WATERTITE POLARIZED Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1000 | Buy Now |
DISTI #
1301460021
|
Avnet Americas | Watertite Extreme Plug Polarized 2 Position/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 Silicone Husk - Bulk (Alt: 1301460021) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460021
|
Mouser Electronics | AC Power Plugs & Receptacles 1-15P WATERTITE POLARIZED | 0 |
|
$30.9700 / $41.8300 | Order Now |
DISTI #
MOL130146-0021
|
Heilind Electronics | 1-15P WATERTITE POLARIZED 14W19 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460021
|
Avnet Americas | Watertite Extreme Plug Polarized 2 Position/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 Silicone Husk - Bulk (Alt: 1301460021) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460021
|
Avnet Americas | Watertite Extreme Plug Polarized 2 Position/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 Silicone Husk - Bulk (Alt: 1301460021) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460021
|
Avnet Abacus | Watertite Extreme Plug Polarized 2 Position/2 Wire NEMA 1-15 125V Cord Grip Body Size F2 Silicone Husk (Alt: 1301460021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1301460021
1301460021 CAD Models
1301460021 Part Data Attributes
|
1301460021
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460021
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |