There are no models available for this part yet.
Overview of 1301460022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P6052
|
Newark | Electrical Mains Plug, Nema 5-20P, 20A, Connector Type:Nema 5-20P, Current Rating:20A, Connector Colour:Yellow, Connector Body Material:Silicone Rubber Body, Voltage Rating Vac:125V, Product Range:Watertite Extreme 130146 Series |Molex 1301460022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$38.4300 / $46.0800 | Buy Now | |
DISTI #
2266-1301460022-ND
|
DigiKey | PWR ENT PLUG NEMA5-20 STR SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$32.5700 | Buy Now | |
DISTI #
1301460022-ND
|
DigiKey | PWR ENT PLUG NEMA5-20 STR SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$38.4452 / $49.1400 | Buy Now | |
DISTI #
1301460022
|
Avnet Americas | 5-20P WATERTITE PLUG - Bulk (Alt: 1301460022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301460022
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG NEMA5-20 125V WATERTITE RoHS: Compliant | 19 |
|
$36.2300 / $43.4400 | Buy Now | |
DISTI #
16849290
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$28.2400 / $28.8100 | Buy Now | |
DISTI #
130146-0022
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.5200 / $36.2300 | Buy Now | |
DISTI #
1301460022-MOL
|
TME | 1301460022 Min Qty: 2 | 33 |
|
$36.6989 / $37.4519 | Buy Now | |
DISTI #
MOL130146-0022
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL130146-0022 WATERTITE CONNECTOR | 1 |
|
$45.7925 | Buy Now | |
DISTI #
C1S516500996708
|
Chip1Stop | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port WatertiteR RoHS: Compliant | 28 |
|
$33.7000 / $34.6000 | Buy Now |
CAD Models for 1301460022 by Molex
Part Data Attributes for 1301460022 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|