Part Details for 1301460023 by Molex
Overview of 1301460023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6059
|
Newark | 5-20P Watertite Plug - Black |Molex 1301460023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$42.5900 / $51.0000 | Buy Now |
DISTI #
2266-1301460023-ND
|
DigiKey | 5-20P WATERTITE PLUG - BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$36.9400 | Buy Now |
DISTI #
1301460023-ND
|
DigiKey | 5-20P WATERTITE PLUG - BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$46.5418 / $57.7800 | Buy Now |
DISTI #
1301460023
|
Avnet Americas | 5-20P WATERTITE PLUG - BLACK - Bulk (Alt: 1301460023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460023
|
Mouser Electronics | AC Power Plugs & Receptacles 5-20P WATERTITE PLUG - BLACK | 3 |
|
$42.8900 / $52.3900 | Buy Now |
DISTI #
1301460023
|
Avnet Americas | 5-20P WATERTITE PLUG - BLACK - Bulk (Alt: 1301460023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460023
|
Avnet Americas | 5-20P WATERTITE PLUG - BLACK - Bulk (Alt: 1301460023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130146-0023
|
Interstate Connecting Components | 5-20P WATERTITE PLUG - BLK | 1 |
|
Buy Now | |
DISTI #
Molex 1301460023
|
PEI Genesis | AC Power Plugs & Receptacles | 16 |
|
Buy Now | |
DISTI #
10208310
|
TestEquity LLC | Molex 1301460023 Watertite Extreme Plug, 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2, Black, Silicone Husk | 10 |
|
$36.9500 | Buy Now |