Part Details for 1301460028 by Molex
Overview of 1301460028 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6066
|
Newark | 7-15P Watertite Plug |Molex 1301460028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$38.7000 / $48.0300 | Buy Now |
DISTI #
2266-1301460028-ND
|
DigiKey | PWR ENT PLUG NEMA7-15 STR SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$30.6500 | Buy Now |
DISTI #
1301460028-ND
|
DigiKey | PWR ENT PLUG NEMA7-15 STR SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4228 / $45.2800 | Buy Now |
DISTI #
1301460028
|
Avnet Americas | 7-15P WATERTITE PLUG - Bulk (Alt: 1301460028) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460028
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG 7-15P WATERTITE RoHS: Compliant | 5 |
|
$35.4200 / $46.1900 | Buy Now |
DISTI #
MOL130146-0028
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0028 7-15P WATERTITE PLUG Retu | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0028
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.3900 / $50.9100 | Buy Now |
DISTI #
1301460028
|
Avnet Americas | 7-15P WATERTITE PLUG - Bulk (Alt: 1301460028) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460028
|
Avnet Americas | 7-15P WATERTITE PLUG - Bulk (Alt: 1301460028) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460028
|
PEI Genesis | Mains Power Connector | 8 |
|
Buy Now |
Part Details for 1301460028
1301460028 CAD Models
1301460028 Part Data Attributes
|
1301460028
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460028
Molex
PLUG 7-15P WATERTITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |