Part Details for 1301460032 by Molex
Overview of 1301460032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6076
|
Newark | 5-15P Watertite Male - Black Rohs Compliant: Yes |Molex 1301460032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$39.1500 / $43.1800 | Buy Now |
DISTI #
2266-1301460032-ND
|
DigiKey | PWR ENT PLUG NEMA5-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$29.8800 / $30.4900 | Buy Now |
DISTI #
WM21018-ND
|
DigiKey | PWR ENT PLUG NEMA5-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$35.9870 / $46.0000 | Buy Now |
DISTI #
1301460032
|
Avnet Americas | Conn Power M 2 POS Crimp ST Cable Mount 2 Terminal - Bulk (Alt: 1301460032) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460032
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15P MALE - BLACK WATERTITE RoHS: Compliant | 95 |
|
$34.8500 / $40.2000 | Buy Now |
DISTI #
MOL130146-0032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0032 5-15P WATERTITE MALE - BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0032
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W BLACK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$34.3500 / $47.2100 | Buy Now |
DISTI #
1301460032
|
Avnet Americas | Conn Power M 2 POS Crimp ST Cable Mount 2 Terminal - Bulk (Alt: 1301460032) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460032
|
Avnet Americas | Conn Power M 2 POS Crimp ST Cable Mount 2 Terminal - Bulk (Alt: 1301460032) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460032
|
PEI Genesis | Mains Power Connector | 150 |
|
Buy Now |
Part Details for 1301460032
1301460032 CAD Models
1301460032 Part Data Attributes
|
1301460032
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460032
Molex
5-15P WATERTITE MALE - BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |