Part Details for 1301460040 by Molex
Overview of 1301460040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6088
|
Newark | 6-20P Watertite Plug |Molex 1301460040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3700 / $50.9700 | Buy Now |
DISTI #
WM24749-ND
|
DigiKey | PWR ENT PLUG NEMA6-20 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$43.3214 / $55.3700 | Buy Now |
DISTI #
1301460040
|
Avnet Americas | Watertite Plug 2 Pole/3 Wire NEMA 6-20 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460040
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG NEMA 6-20P 250V WATERTITE RoHS: Compliant | 5 |
|
$40.8300 / $52.3600 | Buy Now |
DISTI #
MOL130146-0040
|
Heilind Electronics | 6-20P WATERTITE PLUG 14W48 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0040
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.8200 / $43.3600 | Buy Now |
DISTI #
1301460040
|
Avnet Americas | Watertite Plug 2 Pole/3 Wire NEMA 6-20 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460040
|
Avnet Americas | Watertite Plug 2 Pole/3 Wire NEMA 6-20 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460040
|
PEI Genesis | AC Power Plugs & Receptacles | 0 |
|
Buy Now |
Part Details for 1301460040
1301460040 CAD Models
1301460040 Part Data Attributes
|
1301460040
Molex
Buy Now
|
Compare Parts:
1301460040
Molex
|
Samacsys Manufacturer | Molex |