Part Details for 1301460041 by Molex
Overview of 1301460041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6093
|
Newark | 6-20P Watertite Plug Black |Molex 1301460041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$46.1300 / $49.7200 | Buy Now |
DISTI #
2266-1301460041-ND
|
DigiKey | 6-20P WATERTITE PLUG BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$41.4700 | Buy Now |
DISTI #
1301460041-ND
|
DigiKey | 6-20P WATERTITE PLUG BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9000 | Buy Now |
DISTI #
1301460041
|
Avnet Americas | Watertite Extreme Extra Hard Outdoor Plug 2 Position/3 Wire NEMA 6-20 250V Cord Grip Body Size F2 Black Silicone Husk - Bulk (Alt: 1301460041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460041
|
Mouser Electronics | AC Power Plugs & Receptacles 6-20P WATERTITE PLUG BLACK | 0 |
|
$43.4900 / $46.8700 | Order Now |
DISTI #
MOL130146-0041
|
Heilind Electronics | 6-20P WATERTITE PLUG BLACK 14W48BLK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460041
|
Avnet Americas | Watertite Extreme Extra Hard Outdoor Plug 2 Position/3 Wire NEMA 6-20 250V Cord Grip Body Size F2 Black Silicone Husk - Bulk (Alt: 1301460041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460041
|
Avnet Americas | Watertite Extreme Extra Hard Outdoor Plug 2 Position/3 Wire NEMA 6-20 250V Cord Grip Body Size F2 Black Silicone Husk - Bulk (Alt: 1301460041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460041
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10208315
|
TestEquity LLC | Molex 1301460041 Watertite Extreme Extra Hard Outdoor Plug, 2 Pole/3 Wire, NEMA 6-20, 250V, Cord Grip Body Size F2, Black, Silicone Husk | 3 |
|
$41.4800 | Buy Now |
Part Details for 1301460041
1301460041 CAD Models
1301460041 Part Data Attributes
|
1301460041
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460041
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |