Part Details for 1301460044 by Molex
Overview of 1301460044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6095
|
Newark | 6-15P Watertite Plug |Molex 1301460044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$43.0700 / $49.8100 | Buy Now |
DISTI #
2266-1301460044-ND
|
DigiKey | PWR ENT PLUG NEMA6-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$32.5600 | Buy Now |
DISTI #
1301460044-ND
|
DigiKey | PWR ENT PLUG NEMA6-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1100 | Buy Now |
DISTI #
1301460044
|
Avnet Americas | Watertite Plug 2 Pole/3 Wire NEMA 6-15 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460044
|
Mouser Electronics | AC Power Plugs & Receptacles 6-15P WATERTITE PLUG RoHS: Compliant | 2 |
|
$38.8100 / $45.2200 | Buy Now |
DISTI #
MOL130146-0044
|
Heilind Electronics | 6-15P WATERTITE PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0044
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9600 / $43.9600 | Buy Now |
DISTI #
1301460044
|
Avnet Americas | Watertite Plug 2 Pole/3 Wire NEMA 6-15 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460044
|
Avnet Americas | Watertite Plug 2 Pole/3 Wire NEMA 6-15 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460044
|
PEI Genesis | AC Power Plugs & Receptacles | 9 |
|
Buy Now |
Part Details for 1301460044
1301460044 CAD Models
1301460044 Part Data Attributes
|
1301460044
Molex
Buy Now
|
Compare Parts:
1301460044
Molex
|
Samacsys Manufacturer | Molex |