Part Details for 1301460045 by Molex
Overview of 1301460045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6099
|
Newark | 6-15P Watertite Plug - Black |Molex 1301460045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$43.9800 / $56.2200 | Buy Now |
DISTI #
1301460045-ND
|
DigiKey | 6-15P WATERTITE PLUG - BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6900 | Buy Now |
DISTI #
1301460045
|
Avnet Americas | 6-15P WATERTITE PLUG - BLACK , old PN: 14W49BLK - Bulk (Alt: 1301460045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460045
|
Mouser Electronics | AC Power Plugs & Receptacles 6-15P WATERTITE PLUG - BL | 0 |
|
$41.4600 / $53.0000 | Order Now |
DISTI #
MOL130146-0045
|
Heilind Electronics | 6-15P WATERTITE PLUG - BLACK 14W49BLK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0045
|
TTI | AC Power Plugs & Receptacles 6-15P WATERTITE PLUG - BL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.4700 / $43.0100 | Buy Now |
DISTI #
1301460045
|
Avnet Americas | 6-15P WATERTITE PLUG - BLACK , old PN: 14W49BLK - Bulk (Alt: 1301460045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460045
|
Avnet Americas | 6-15P WATERTITE PLUG - BLACK , old PN: 14W49BLK - Bulk (Alt: 1301460045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460045
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208317
|
TestEquity LLC | Molex 1301460045 Watertite Extreme Extra-Hard Outdoor Use Plug, 2 Pole/3 Wire, NEMA 6-15, 250V, Cord Grip Body Size F2, Black, Silicone Husk | 3 |
|
$36.2500 | Buy Now |
Part Details for 1301460045
1301460045 CAD Models
1301460045 Part Data Attributes
|
1301460045
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460045
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |