Part Details for 1301460050 by Molex
Overview of 1301460050 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6239
|
Newark | Watertite Safeway Conn |Molex 1301460050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$55.9700 / $66.2300 | Buy Now |
DISTI #
06H6599
|
Newark | Connector Ac Power, Receptacle, 15 A, 125 V, Connector Type:Industrial Electrical Ac Power, Current Rating:15A, Connector Colour:Yellow, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:Watertite 130146 Series Rohs Compliant: Yes |Molex 1301460050 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9000 / $61.1900 | Buy Now |
DISTI #
2266-1301460050-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$40.8600 / $42.5500 | Buy Now |
DISTI #
1301460050-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8940 | Buy Now |
DISTI #
1301460050
|
Avnet Americas | WATERTITE SAFEWAY CONN - Bulk (Alt: 1301460050) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460050
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE SAFEWAY NON-NEMA RoHS: Compliant | 0 |
|
$52.7600 / $62.4300 | Order Now |
DISTI #
MOL130146-0050
|
Heilind Electronics | WATERTITE SAFEWAY CONN 15W07 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0050
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 3P/3W F2 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.4000 / $47.5500 | Buy Now |
DISTI #
1301460050
|
Avnet Americas | WATERTITE SAFEWAY CONN - Bulk (Alt: 1301460050) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460050
|
Avnet Americas | WATERTITE SAFEWAY CONN - Bulk (Alt: 1301460050) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |