Part Details for 1301460052 by Molex
Overview of 1301460052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301460052-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$46.3700 / $48.2800 | Buy Now |
DISTI #
WM20698-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8410 / $71.3800 | Buy Now |
DISTI #
1301460052
|
Avnet Americas | Watertite Extreme Connector 2 Position/3 Wire NEMA 5-20 125V Cord Grip Body Size F2 Silicone Husk - Bulk (Alt: 1301460052) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460052
|
Mouser Electronics | AC Power Plugs & Receptacles 5-20R WATERTITE CONN RoHS: Compliant | 8 |
|
$53.2500 / $65.8600 | Buy Now |
DISTI #
130146-0052
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 2P/3W F2 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.3900 / $53.9700 | Buy Now |
DISTI #
1301460052
|
Avnet Americas | Watertite Extreme Connector 2 Position/3 Wire NEMA 5-20 125V Cord Grip Body Size F2 Silicone Husk - Bulk (Alt: 1301460052) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460052
|
Avnet Americas | Watertite Extreme Connector 2 Position/3 Wire NEMA 5-20 125V Cord Grip Body Size F2 Silicone Husk - Bulk (Alt: 1301460052) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460052
|
PEI Genesis | AC Power Plugs & Receptacles | 62 |
|
Buy Now | |
DISTI #
10208320
|
TestEquity LLC | Molex 1301460052 Watertite Extreme Connector, 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2, Silicone Husk | 64 |
|
$48.2900 | Buy Now |