Part Details for 1301460054 by Molex
Overview of 1301460054 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6242
|
Newark | 5-20R Watertite Connector/Gcm Clearsilic |Molex 1301460054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$114.7500 / $130.6800 | Buy Now |
DISTI #
2266-1301460054-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$97.4000 | Buy Now |
DISTI #
1301460054-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$131.2050 / $143.9000 | Buy Now |
DISTI #
1301460054
|
Avnet Americas | 5-20R WATERTITE CONNECTOR/GCM CLEARSILIC - Bulk (Alt: 1301460054) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460054
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR GCM 5-20R WATERTITE RoHS: Compliant | 0 |
|
$121.0100 / $132.3900 | Order Now |
DISTI #
MOL130146-0054
|
Heilind Electronics | 5-20R WATERTITE CONNECTOR/GCM 15W33GCM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460054
|
Avnet Americas | 5-20R WATERTITE CONNECTOR/GCM CLEARSILIC - Bulk (Alt: 1301460054) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460054
|
Avnet Americas | 5-20R WATERTITE CONNECTOR/GCM CLEARSILIC - Bulk (Alt: 1301460054) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460054
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now |
Part Details for 1301460054
1301460054 CAD Models
1301460054 Part Data Attributes
|
1301460054
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460054
Molex
CONNECTOR GCM 5-20R WATERTITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |