Part Details for 1301460060 by Molex
Overview of 1301460060 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M1992
|
Newark | Connector Ac Power, Receptacle, 15 A, 125V, Connector Type:Industrial Electrical Ac Power, Current Rating:15A, Connector Colour:Yellow, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:Watertite 130146 Series Rohs Compliant: Yes |Molex 1301460060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$55.3400 / $70.7400 | Buy Now |
DISTI #
17P6246
|
Newark | Watertite Connector Nema 5-15R |Molex 1301460060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3400 / $63.0800 | Buy Now |
DISTI #
WM6597-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$40.6841 / $52.0000 | Buy Now |
DISTI #
1301460060
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301460060) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460060
|
Avnet Americas | Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite - Bulk (Alt: 1301460060) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460060
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR WATERTITE NEMA 5-15R RoHS: Compliant | 4 |
|
$47.0900 / $52.0000 | Buy Now |
DISTI #
MOL130146-0060
|
Heilind Electronics | WATERTITE CONNECTOR NEMA 5-15R WOODHEAD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0060
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 2P/3W F2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$50.2900 / $52.3300 | Buy Now |
DISTI #
1301460060
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301460060) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460060
|
Avnet Americas | Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite - Bulk (Alt: 1301460060) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301460060
1301460060 CAD Models
1301460060 Part Data Attributes
|
1301460060
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460060
Molex
CONNECTOR WATERTITE NEMA 5-15R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |