Part Details for 1301460065 by Molex
Overview of 1301460065 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6248
|
Newark | 5-15R Wt Motor Base Conn |Molex 1301460065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8400 / $57.7400 | Buy Now |
DISTI #
WM24750-ND
|
DigiKey | PWR ENT PLUG NEMA5-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$45.1080 / $57.6600 | Buy Now |
DISTI #
1301460065
|
Avnet Americas | Watertite Connector for Male Receptacle 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460065) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460065
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR FOR FLIP LID MALE RCPT RoHS: Compliant | 0 |
|
$45.1000 / $57.6200 | Order Now |
DISTI #
MOL130146-0065
|
Heilind Electronics | 5-15R WT MOTOR BASE CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0065
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 2P/3W F2 4 MALE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.7000 / $44.9400 | Buy Now |
DISTI #
1301460065
|
Avnet Americas | Watertite Connector for Male Receptacle 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460065) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460065
|
Avnet Americas | Watertite Connector for Male Receptacle 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460065) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460065
|
PEI Genesis | AC Power Plugs & Receptacles | 94 |
|
Buy Now | |
DISTI #
10208325
|
TestEquity LLC | Molex 1301460065 Watertite Extreme Connector for Male Receptacle, 2 Pole/3 Wire, NEMA 5-15, 125V, F2, Silicone Husk | 0 |
|
$39.0300 | Buy Now |