Part Details for 1301460074 by Molex
Overview of 1301460074 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6253
|
Newark | 6-15R Watertite Connector |Molex 1301460074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8400 / $82.6400 | Buy Now |
DISTI #
1301460074-ND
|
DigiKey | PWR ENT RCPT NEMA6-15 STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$61.1336 / $78.1400 | Buy Now |
DISTI #
1301460074
|
Avnet Americas | Watertite Receptacle Connector 2 Pole/3 Wire NEMA 6-15 15A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460074
|
Mouser Electronics | AC Power Plugs & Receptacles NEMA 6-15 WATERTITE RoHS: Compliant | 2 |
|
$58.9700 / $78.0000 | Buy Now |
DISTI #
MOL130146-0074
|
Heilind Electronics | 6-15R WATERTITE CONNECTOR 15W49 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0074
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 2P/3W F2 250V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.1600 / $67.8000 | Buy Now |
DISTI #
1301460074
|
Avnet Americas | Watertite Receptacle Connector 2 Pole/3 Wire NEMA 6-15 15A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460074
|
Avnet Americas | Watertite Receptacle Connector 2 Pole/3 Wire NEMA 6-15 15A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460074
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208328
|
TestEquity LLC | Molex 1301460074 Watertite Extreme Receptacle Connector, 2 Pole/3 Wire, NEMA 6-15, 250V, Cord Grip Body Size F2, Silicone Husk | 0 |
|
$52.9100 | Buy Now |
Part Details for 1301460074
1301460074 CAD Models
1301460074 Part Data Attributes
|
1301460074
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460074
Molex
CONN NEMA 6-15 WATERTITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |