Part Details for 1301460076 by Molex
Overview of 1301460076 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6254
|
Newark | 6-15R Wt Motor Base Conn |Molex 1301460076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$61.0000 / $77.9800 | Buy Now |
DISTI #
2266-1301460076-ND
|
DigiKey | 6-15R WT MOTOR BASE CONN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$50.2500 | Buy Now |
DISTI #
1301460076-ND
|
DigiKey | 6-15R WT MOTOR BASE CONN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6100 | Buy Now |
DISTI #
1301460076
|
Avnet Americas | 6-15R WT MOTOR BASE CONN - Bulk (Alt: 1301460076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460076
|
Mouser Electronics | AC Power Plugs & Receptacles 6-15R WT MOTOR BASE CONN | 0 |
|
$56.7700 | Order Now |
DISTI #
MOL130146-0076
|
Heilind Electronics | 6-15R WT MOTOR BASE CONN 15W49MB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460076
|
Avnet Americas | 6-15R WT MOTOR BASE CONN - Bulk (Alt: 1301460076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460076
|
Avnet Americas | 6-15R WT MOTOR BASE CONN - Bulk (Alt: 1301460076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460076
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now | |
DISTI #
10208329
|
TestEquity LLC | Molex 1301460076 Watertite Extreme Connector for Male Receptacle, NEMA 6-15R Motor Base Connector, F2, Silicone Husk | 4 |
|
$50.2500 | Buy Now |
Part Details for 1301460076
1301460076 CAD Models
1301460076 Part Data Attributes
|
1301460076
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460076
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |