Part Details for 1301460078 by Molex
Overview of 1301460078 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7342
|
Newark | Watertite Turnex Plug |Molex 1301460078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1100 / $51.0300 | Buy Now |
DISTI #
1301460078-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$34.5095 / $46.6000 | Buy Now |
DISTI #
1301460078
|
Avnet Americas | Watertite Plug with Locking Blade 3 Pole/3 Wire Non-NEMA 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460078
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG TURNEX 15A/10A WATERTITE RoHS: Compliant | 5 |
|
$34.5000 / $46.6000 | Buy Now |
DISTI #
MOL130146-0078
|
Heilind Electronics | WATERTITE TURNEX PLUG 24W07 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0078
|
TTI | AC Power Plugs & Receptacles WATERTITE LOCK BLADE PLG 3P/3W Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$35.9200 / $46.6000 | Buy Now |
DISTI #
1301460078
|
Avnet Americas | Watertite Plug with Locking Blade 3 Pole/3 Wire Non-NEMA 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460078
|
Avnet Americas | Watertite Plug with Locking Blade 3 Pole/3 Wire Non-NEMA 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460078
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208331
|
TestEquity LLC | Molex 1301460078 Watertite Extreme Plug with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 15A/125V, 10A/250V, Cord Grip Body Size F2, Silicone Husk | 0 |
|
$32.5600 | Buy Now |
Part Details for 1301460078
1301460078 CAD Models
1301460078 Part Data Attributes
|
1301460078
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460078
Molex
PLUG WATERTITE TURNEX 15A/10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |