Part Details for 1301460079 by Molex
Overview of 1301460079 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7345
|
Newark | Electrical Mains Plug, Nema L7-15P, 15A, Connector Type:Nema L7-15P, Current Rating:15A, Connector Colour:-, Connector Body Material:Silicone Rubber Body, Voltage Rating Vac:277V, Product Range:Watertite Extreme 130146 Series |Molex 1301460079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.5400 | Buy Now |
DISTI #
2266-1301460079-ND
|
DigiKey | PWR ENT PLUG NEMAL7-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$32.1000 / $34.8400 | Buy Now |
DISTI #
WM24753-ND
|
DigiKey | PWR ENT PLUG NEMAL7-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2721 / $51.4800 | Buy Now |
DISTI #
1301460079
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L7-15 15A/Contact 277V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460079) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460079
|
Mouser Electronics | AC Power Plugs & Receptacles L7-15P WATERTITE PLUG RoHS: Compliant | 5 |
|
$41.4700 / $51.4600 | Buy Now |
DISTI #
MOL130146-0079
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0079 L7-15P WATERTITE PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0079
|
TTI | AC Power Plugs & Receptacles WATERTITE LOCK BLADE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.2200 / $48.9200 | Buy Now |
DISTI #
1301460079
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L7-15 15A/Contact 277V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460079) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460079
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L7-15 15A/Contact 277V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460079) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460079
|
PEI Genesis | AC Power Plugs & Receptacles | 45 |
|
Buy Now |