Part Details for 1301460082 by Molex
Overview of 1301460082 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9604-ND
|
DigiKey | PWR ENT PLUG NEMAL5-15 STR SCRW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$29.5406 / $39.8900 | Buy Now |
DISTI #
1301460082
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460082) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460082
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG L5-15NEMA 125V WATERTITE RoHS: Compliant | 3 |
|
$33.4800 / $39.8900 | Buy Now |
DISTI #
MOL130146-0082
|
Heilind Electronics | 5-15P WATERTITE PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0082
|
TTI | AC Power Plugs & Receptacles WATERTITE LOCK BLADE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.4700 / $40.1900 | Buy Now |
DISTI #
1301460082
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460082) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460082
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460082) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460082
|
PEI Genesis | AC Power Plugs & Receptacles | 142 |
|
Buy Now | |
DISTI #
000000000005803194
|
Sager | AC Power Plugs & Receptacles PLUG L5-15NEMA 125V WATERTITE | 0 |
|
Buy Now |
Part Details for 1301460082
1301460082 CAD Models
1301460082 Part Data Attributes
|
1301460082
Molex
Buy Now
|
Compare Parts:
1301460082
Molex
|
Samacsys Manufacturer | Molex |