Part Details for 1301460083 by Molex
Overview of 1301460083 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7358
|
Newark | L5-15P Watertite Turnex Black |Molex 1301460083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$42.2300 / $54.3000 | Buy Now |
DISTI #
1301460083-ND
|
DigiKey | PWR ENT PLUG NEMAL5-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$39.8182 / $51.1900 | Buy Now |
DISTI #
1301460083
|
Avnet Americas | Connector Power Plug 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301460083) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460083
|
Mouser Electronics | AC Power Plugs & Receptacles L5-15P WATERTITE TURNEX BLACK RoHS: Compliant | 0 |
|
$41.2400 / $51.1900 | Order Now |
DISTI #
MOL130146-0083
|
Heilind Electronics | L5-15P WATERTITE TURNEX BLACK 24W47BLK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0083
|
TTI | AC Power Plugs & Receptacles WATERTITE LOCK BLADE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.2400 / $51.1900 | Buy Now |
DISTI #
1301460083
|
Avnet Americas | Connector Power Plug 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301460083) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460083
|
Avnet Americas | Connector Power Plug 2 Pole/3 Wire Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1301460083) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460083
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208334
|
TestEquity LLC | Molex 1301460083 Watertite Extreme Plug with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V, Cord Grip Body Size F2, Black, Silicone Husk | 12 |
|
$32.7300 | Buy Now |
Part Details for 1301460083
1301460083 CAD Models
1301460083 Part Data Attributes
|
1301460083
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460083
Molex
PWR ENT PLUG NEMAL5-15 STR SCRW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |