Part Details for 1301460088 by Molex
Overview of 1301460088 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7367
|
Newark | L6-15P Watertite Plug |Molex 1301460088 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$36.2900 / $46.3300 | Buy Now |
DISTI #
1301460088-ND
|
DigiKey | PWR ENT PLUG NEMAL6-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$34.2139 / $43.7300 | Buy Now |
DISTI #
1301460088
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L6-15 15A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460088) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460088
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR L1-15NEMA WATERTITE RoHS: Compliant | 0 |
|
$33.5600 / $42.2600 | Order Now |
DISTI #
MOL130146-0088
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0088 L6-15P WATERTITE PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0088
|
TTI | AC Power Plugs & Receptacles WATERTITE LOCK BLADE PLG 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.8700 / $41.1600 | Buy Now |
DISTI #
1301460088
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L6-15 15A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460088) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460088
|
Avnet Americas | Watertite Plug with Locking Blade 2 Pole/3 Wire NEMA L6-15 15A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460088) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460088
|
PEI Genesis | AC Power Plugs & Receptacles | 72 |
|
Buy Now | |
DISTI #
10208336
|
TestEquity LLC | Molex 1301460088 Watertite Extreme Plug with Locking Blade, 2 Pole/3 Wire, NEMA L6-15, 250V, Cord Grip Body Size F2, Silicone Husk | 90 |
|
$29.6100 | Buy Now |