Part Details for 1301460090 by Molex
Overview of 1301460090 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7428
|
Newark | Watertite Conn L1-15R |Molex 1301460090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.7700 / $60.3100 | Buy Now |
DISTI #
WM24754-ND
|
DigiKey | PWR ENT RCPT NEMAL1-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$55.8410 / $71.3800 | Buy Now |
DISTI #
1301460090
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/2 Wire NEMA L1-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460090) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460090
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE CONN L1-15R RoHS: Compliant | 3 |
|
$50.6900 / $62.1500 | Buy Now |
DISTI #
MOL130146-0090
|
Heilind Electronics | WATERTITE CONN L1-15R 25W04 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0090
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN F2 W/LOCK BLADE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.3900 / $65.7700 | Buy Now |
DISTI #
1301460090
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/2 Wire NEMA L1-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460090) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460090
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/2 Wire NEMA L1-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460090) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460090
|
PEI Genesis | AC Power Plugs & Receptacles | 0 |
|
Buy Now | |
DISTI #
10208337
|
TestEquity LLC | Molex 1301460090 Watertite Extreme Connector with Locking Blade, 2 Pole/2 Wire, NEMA L1-15, 125V, Cord Grip Body Size F2, Silicone Husk | 1 |
|
$48.3200 | Buy Now |