Part Details for 1301460092 by Molex
Overview of 1301460092 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7430
|
Newark | Watertite Turnex Conn |Molex 1301460092 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5800 / $77.6500 | Buy Now |
DISTI #
1301460092-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$50.9782 / $65.1600 | Buy Now |
DISTI #
1301460092
|
Avnet Americas | Watertite Connector with Locking Blade 3 Pole/3 Wire Non-NEMA 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460092) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460092
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE NON-NEMA LOCKING RoHS: Compliant | 1 |
|
$55.2700 / $69.5900 | Buy Now |
DISTI #
MOL130146-0092
|
Heilind Electronics | WATERTITE TURNEX CONN 25W07 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0092
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN F2 W/LOCK BLADE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.6800 / $63.8900 | Buy Now |
DISTI #
1301460092
|
Avnet Americas | Watertite Connector with Locking Blade 3 Pole/3 Wire Non-NEMA 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460092) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460092
|
Avnet Americas | Watertite Connector with Locking Blade 3 Pole/3 Wire Non-NEMA 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460092) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460092
|
PEI Genesis | AC Power Plugs & Receptacles | 187 |
|
Buy Now | |
DISTI #
10208339
|
TestEquity LLC | Molex 1301460092 Watertite Extreme Connector with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 15A/125V, 10A/250V, Cord Grip Body Size F2, Silicone Husk | 0 |
|
$49.5500 | Buy Now |