Part Details for 1301460095 by Molex
Overview of 1301460095 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7433
|
Newark | Electrical Mains Conn, Nema L7-15R, 15A, Connector Type:Nema L7-15R, Current Rating:15A, Connector Colour:-, Connector Body Material:Silicone Rubber Body, Voltage Rating Vac:277V, Product Range:Watertite Extreme 130146 Series Rohs Compliant: Yes |Molex 1301460095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3200 / $84.7700 | Buy Now |
DISTI #
WM24755-ND
|
DigiKey | PWR ENT RCPT NEMAL7-15 STR SCRW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5306 / $79.9300 | Buy Now |
DISTI #
1301460095
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/3 Wire NEMA L7-15 15A/Contact 277V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460095) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460095
|
Mouser Electronics | AC Power Plugs & Receptacles L7-15R WATERTITE RoHS: Compliant | 3 |
|
$56.8900 / $73.1900 | Buy Now |
DISTI #
MOL130146-0095
|
Heilind Electronics | L7-15R WATERTITE CONN 25W34 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0095
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN F2 W/LOCK BLADE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.4200 / $66.0700 | Buy Now |
DISTI #
1301460095
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/3 Wire NEMA L7-15 15A/Contact 277V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460095) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460095
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/3 Wire NEMA L7-15 15A/Contact 277V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460095) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301460095
1301460095 CAD Models
1301460095 Part Data Attributes
|
1301460095
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460095
Molex
CONN L7-15R WATERTITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |