Part Details for 1301460096 by Molex
Overview of 1301460096 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7434
|
Newark | L7-15R Watertite Conn Black Whiteinserta |Molex 1301460096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9100 / $80.6500 | Buy Now |
DISTI #
1301460096-ND
|
DigiKey | PWR ENT RCPT NEMAL7-15 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.3800 | Buy Now |
DISTI #
1301460096
|
Avnet Americas | L7-15R WATERTITE CONN BLACK WHITEINSERTA - Bulk (Alt: 1301460096) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460096
|
Mouser Electronics | AC Power Plugs & Receptacles L7-15R WATERTITE BLK RoHS: Compliant | 0 |
|
$67.0900 / $71.7700 | Order Now |
DISTI #
MOL130146-0096
|
Heilind Electronics | L7-15R WATERTITE CONN BLACK WH 25W34BLK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301460096
|
Avnet Americas | L7-15R WATERTITE CONN BLACK WHITEINSERTA - Bulk (Alt: 1301460096) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460096
|
Avnet Americas | L7-15R WATERTITE CONN BLACK WHITEINSERTA - Bulk (Alt: 1301460096) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460096
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208341
|
TestEquity LLC | Molex 1301460096 Watertite Extreme Extra Hard Outdoor Receptacle with Locking Blade, 2 Pole/3 Wire, NEMA L7-15, 277V, Cord Grip Body Size F2, Black, Silicone Husk | 0 |
|
$58.4800 | Buy Now |
Part Details for 1301460096
1301460096 CAD Models
1301460096 Part Data Attributes
|
1301460096
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460096
Molex
CONN L7-15R WATERTITE BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |