Part Details for 1301460099 by Molex
Overview of 1301460099 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301460099-ND
|
DigiKey | PWR ENT RCPT NEMAL5-15 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$41.4600 / $44.9800 | Buy Now |
DISTI #
1301460099-ND
|
DigiKey | PWR ENT RCPT NEMAL5-15 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$62.3963 / $79.7500 | Buy Now |
DISTI #
1301460099
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/3 Wire NEMA L5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460099
|
Mouser Electronics | AC Power Plugs & Receptacles ECTOR L5-15R 125V WATERTITE RoHS: Compliant | 4 |
|
$62.3900 / $79.7400 | Buy Now |
DISTI #
MOL130146-0099
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130146-0099 WATERTITE CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0099
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN F2 W/LOCK BLADE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.8000 / $83.5800 | Buy Now |
DISTI #
1301460099
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/3 Wire NEMA L5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460099
|
Avnet Americas | Watertite Connector with Locking Blade 2 Pole/3 Wire NEMA L5-15 15A/Contact 125V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460099
|
PEI Genesis | Mains Power Connector | 224 |
|
Buy Now | |
DISTI #
000000000005803206
|
Sager | AC Power Plugs & Receptacles ECTOR L5-15R 125V WATERTITE | 0 |
|
Buy Now |
Part Details for 1301460099
1301460099 CAD Models
1301460099 Part Data Attributes
|
1301460099
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460099
Molex
CONNECTOR L5-15R WATERTITE 125V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |