Part Details for 1301460108 by Molex
Overview of 1301460108 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301460108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7538
|
Newark | Watertite Plug L2-20P |Molex 1301460108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$51.9900 / $61.7000 | Buy Now |
DISTI #
WM24756-ND
|
DigiKey | PWR ENT PLUG NEMAL2-20 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0111 / $63.9200 | Buy Now |
DISTI #
1301460108
|
Avnet Americas | Watertite Plug 2 Pole/2 Wire NEMA L2-20 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460108
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG WATERTITE L2-20 250V RoHS: Compliant | 0 |
|
$46.7700 / $55.7600 | Order Now |
DISTI #
MOL130146-0108
|
Heilind Electronics | WATERTITE PLUG L2-20P 26W07 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0108
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/2W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.1300 / $50.4400 | Buy Now |
DISTI #
1301460108
|
Avnet Americas | Watertite Plug 2 Pole/2 Wire NEMA L2-20 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460108
|
Avnet Americas | Watertite Plug 2 Pole/2 Wire NEMA L2-20 20A/Contact 250V Cord Grip Body Size F2 Yellow - Bulk (Alt: 1301460108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208346
|
TestEquity LLC | Molex 1301460108 Watertite Extreme Plug, 2 Pole/2 Wire, NEMA L2-20, 250V, Cord Grip Body Size F2, Silicone Husk | 7 |
|
$43.2700 | Buy Now |