Part Details for 1301460110 by Molex
Overview of 1301460110 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7701
|
Newark | Watertite Conn. L2-20R |Molex 1301460110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3200 / $96.2800 | Buy Now |
DISTI #
1301460110-ND
|
DigiKey | PWR ENT RCPT NEMAL2-20 STR SCRW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
Buy Now | |
DISTI #
1301460110
|
Avnet Americas | Connector Power Receptacle 2 Pole/2 Wire Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: 1301460110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460110
|
Mouser Electronics | AC Power Plugs & Receptacles RCPT NEMA L2-20 250V WATERTITE RoHS: Compliant | 3 |
|
$71.0000 / $90.7600 | Buy Now |
DISTI #
MOL130146-0110
|
Heilind Electronics | WATERTITE CONN. L2-20R 27W07 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130146-0110
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 2P/2W F2 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.9000 / $91.7200 | Buy Now |
DISTI #
1301460110
|
Avnet Americas | Connector Power Receptacle 2 Pole/2 Wire Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: 1301460110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301460110
|
Avnet Americas | Connector Power Receptacle 2 Pole/2 Wire Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: 1301460110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301460110
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208347
|
TestEquity LLC | Molex 1301460110 Watertite Extreme Receptacle Connector, 2 Pole/2 Wire, NEMA L2-20, 250V, Cord Grip Body Size F2, Silicone Husk | 0 |
|
$61.4400 | Buy Now |
Part Details for 1301460110
1301460110 CAD Models
1301460110 Part Data Attributes
|
1301460110
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460110
Molex
RCPT WATERTITE NEMA L2-20 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |