Part Details for 1301470065 by Molex
Overview of 1301470065 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301470065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7733
|
Newark | Wtrtt Conn 4P5W L22-20 |Molex 1301470065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$152.3600 / $153.0300 | Buy Now |
DISTI #
2266-1301470065-ND
|
DigiKey | PWR ENT RCPT NEMAL22-20 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$134.1100 | Buy Now |
DISTI #
1301470065-ND
|
DigiKey | PWR ENT RCPT NEMAL22-20 STR SCRW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.8000 | Buy Now |
DISTI #
538-1301470065
|
Mouser Electronics | AC Power Plugs & Receptacles WTRTT CONN 4P5W L22-20 RoHS: Compliant | 0 |
|
$148.4400 / $148.7800 | Order Now |
DISTI #
MOL130147-0065
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0065 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10208420
|
TestEquity LLC | Molex 1301470065 Watertite Extreme Connector with Locking Blade, 4 Pole/5 Wire, NEMA L22-20, 480V, Cord Grip Body Size F3 | 2 |
|
$134.1300 | Buy Now |
Part Details for 1301470065
1301470065 CAD Models
1301470065 Part Data Attributes:
|
1301470065
Molex
Buy Now
|
Compare Parts:
1301470065
Molex
|
Samacsys Manufacturer | Molex |