Part Details for 1301470069 by Molex
Overview of 1301470069 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301470069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7817
|
Newark | Turnex Ins Watertite Plug |Molex 1301470069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$76.4300 / $99.6600 | Buy Now |
DISTI #
WM24767-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0546 / $92.1000 | Buy Now |
DISTI #
1301470069
|
Avnet Americas | Watertite Plug with Locking Blade 3 Pole/3 Wire Non-NEMA 250V Cord Grip Body Size F4 Yellow - Bulk (Alt: 1301470069) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470069
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG TURNEX 125/250V WATERTITE RoHS: Compliant | 0 |
|
$72.0500 / $93.9500 | Order Now |
DISTI #
MOL130147-0069
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0069 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130147-0069
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 3P/3W W/LOCK BLD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.0500 / $92.1000 | Buy Now |
DISTI #
1301470069
|
Avnet Americas | Watertite Plug with Locking Blade 3 Pole/3 Wire Non-NEMA 250V Cord Grip Body Size F4 Yellow - Bulk (Alt: 1301470069) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301470069
|
Avnet Americas | Watertite Plug with Locking Blade 3 Pole/3 Wire Non-NEMA 250V Cord Grip Body Size F4 Yellow - Bulk (Alt: 1301470069) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208422
|
TestEquity LLC | Molex 1301470069 Watertite Extreme Plug with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 250V, Cord Grip Body Size F4 | 1 |
|
$62.3500 | Buy Now |