Part Details for 1301470146 by Molex
Overview of 1301470146 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1301470146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4010
|
Newark | Fd Weather Res. Single Cvplate Non-Nema5 |Molex 1301470146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$293.3600 / $325.9700 | Buy Now |
DISTI #
2266-1301470146-ND
|
DigiKey | FD WEATHER RES. SINGLE CVPLATE N Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$238.0600 | Buy Now |
DISTI #
1301470146-ND
|
DigiKey | FD WEATHER RES. SINGLE CVPLATE N Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.4500 | Buy Now |
DISTI #
1301470146
|
Avnet Americas | Watertite Receptacle Flip Coverplate with California Style Locking Blade 2 Position/3 Wire Non-NEMA 480V - Bulk (Alt: 1301470146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301470146
|
Mouser Electronics | AC Power Plugs & Receptacles FD WEATHER RES. SINGLE CVPLATE NON-NEMA5 | 0 |
|
$276.5500 / $307.2800 | Order Now |
DISTI #
MOL130147-0146
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130147-0146 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
40368328
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$210.6000 | Buy Now |
DISTI #
1301470146
|
Avnet Americas | Watertite Receptacle Flip Coverplate with California Style Locking Blade 2 Position/3 Wire Non-NEMA 480V - Bulk (Alt: 1301470146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301470146
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10208470
|
TestEquity LLC | Molex 1301470146 Watertite Extreme Receptacle Flip Coverplate with California Style Locking Blade, 2 Pole/3 Wire, Non-NEMA, 480V | 1 |
|
$238.1200 | Buy Now |
Part Details for 1301470146
1301470146 CAD Models
1301470146 Part Data Attributes:
|
1301470146
Molex
Buy Now
Datasheet
|
Compare Parts:
1301470146
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |