Part Details for 1301500257 by Molex
Overview of 1301500257 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2686
|
Newark | P&s 4P5W 30A/3Py120/208 Plug |Molex 1301500257 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.8400 / $297.6200 | Buy Now |
DISTI #
1301500257-ND
|
DigiKey | P&S 4P5W 30A/3PY120/208 PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.0600 | Buy Now |
DISTI #
1301500257
|
Avnet Americas | Safeway Pin and Sleeve Plug 4 Pole/5 Wire 208V Blue - Bulk (Alt: 1301500257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500257
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 4P5W 30A/3PY120/208 PLUG | 0 |
|
$252.4900 / $280.5600 | Order Now |
DISTI #
MOL130150-0257
|
Heilind Electronics | P&S 4P5W 30A/3PY120/208 PL 530P9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301500257
|
Avnet Americas | Safeway Pin and Sleeve Plug 4 Pole/5 Wire 208V Blue - Bulk (Alt: 1301500257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301500257
|
Avnet Americas | Safeway Pin and Sleeve Plug 4 Pole/5 Wire 208V Blue - Bulk (Alt: 1301500257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301500257
1301500257 CAD Models
1301500257 Part Data Attributes
|
1301500257
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500257
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |