Part Details for 1301500301 by Molex
Overview of 1301500301 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301500301-ND
|
DigiKey | 100A,3PHY120/208V, 4P5W, MI,WT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,738.8400 | Buy Now |
DISTI #
1301500301
|
Avnet Americas | - Bulk (Alt: 1301500301) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500301
|
Mouser Electronics | AC Power Plugs & Receptacles 100A,3PhY120/208V, 4P5W, MI,WT | 0 |
|
$2,981.8300 | Order Now |
DISTI #
MOL130150-0301
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0301 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301500301
|
Avnet Americas | - Bulk (Alt: 1301500301) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |